
RG214-LSZH-716M-716FC(QTY:75ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-716M-716FC(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-716M-716FC(QTY:75ft) |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-214 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 7/16 DIN | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,35000 € | 282,35 € |
| 10 | 259,15000 € | 2.591,50 € |
| 25 | 236,93680 € | 5.923,42 € |
| Unit Price without VAT: | 282,35000 € |
|---|---|
| Unit Price with VAT: | 335,99650 € |

