Cable Assembly Coaxial 7/16 DIN to N-Type RG-214 780.0" (19.8m) 65.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-716FC-NFBH(QTY:65ft)

DigiKey Part Number
4613-RG214-LSZH-716FC-NFBH(QTY:65ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-716FC-NFBH(QTY:65ft)
Description
COAX CBL 7/16 DIN TO N-TYPE 65'
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to N-Type RG-214 780.0" (19.8m) 65.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
780.0" (19.8m) 65.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to N-Type
Connector Impedance
50 Ohms
1st Connector
7/16 Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,06000 €249,06 €
10228,59800 €2.285,98 €
25209,00400 €5.225,10 €
Unit Price without VAT:249,06000 €
Unit Price with VAT:296,38140 €