
RG214-LSZH-4195M-SF(QTY:14M) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-4195M-SF(QTY:14M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-4195M-SF(QTY:14M) |
Description | COAX CBL 4.1/9.5 TO SMA 45.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to SMA RG-214 551.2" (14.0m) 45.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to SMA | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 551.2" (14.0m) 45.9' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 € | 190,92 € |
| 10 | 175,23300 € | 1.752,33 € |
| 25 | 160,21280 € | 4.005,32 € |
| Unit Price without VAT: | 190,92000 € |
|---|---|
| Unit Price with VAT: | 227,19480 € |

