Cable Assembly Coaxial UHF to SMA RG-213 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-UMRA-SF(QTY:3ft)

DigiKey Part Number
4613-RG213-UMRA-SF(QTY:3ft)-ND
Manufacturer
Manufacturer Product Number
RG213-UMRA-SF(QTY:3ft)
Description
COAX CBL UHF TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to SMA RG-213 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to SMA
Connector Impedance
50 Ohms
1st Connector
UHF Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,58000 €59,58 €
1054,68200 €546,82 €
2549,99440 €1.249,86 €
Unit Price without VAT:59,58000 €
Unit Price with VAT:70,90020 €