
RG213-UM-TM(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-TM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-TM(QTY:60M) |
Description | COAX CBL UHF TO TNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC RG-213 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,85000 € | 352,85 € |
| 10 | 323,86100 € | 3.238,61 € |
| 25 | 296,10160 € | 7.402,54 € |
| Unit Price without VAT: | 352,85000 € |
|---|---|
| Unit Price with VAT: | 419,89150 € |

