Cable Assembly Coaxial UHF to SMA RG-213 472.4" (12.0m) 39.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-UM-SF(QTY:12M)

DigiKey Part Number
4613-RG213-UM-SF(QTY:12M)-ND
Manufacturer
Manufacturer Product Number
RG213-UM-SF(QTY:12M)
Description
COAX CBL UHF TO SMA 39.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to SMA RG-213 472.4" (12.0m) 39.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
472.4" (12.0m) 39.4'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to SMA
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,25000 €114,25 €
10104,86700 €1.048,67 €
2595,87880 €2.396,97 €
Unit Price without VAT:114,25000 €
Unit Price with VAT:135,95750 €