
RG213-UM-NF(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-UM-NF(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-UM-NF(QTY:70ft) |
Description | COAX CBL UHF TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-213 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to N-Type | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,39000 € | 163,39 € |
| 10 | 149,96900 € | 1.499,69 € |
| 25 | 137,11440 € | 3.427,86 € |
| Unit Price without VAT: | 163,39000 € |
|---|---|
| Unit Price with VAT: | 194,43410 € |

