
RG213-TMRA-SF(QTY:35ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-TMRA-SF(QTY:35ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TMRA-SF(QTY:35ft) |
Description | COAX CBL TNC TO SMA 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-213 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,19000 € | 108,19 € |
| 10 | 99,30100 € | 993,01 € |
| 25 | 90,78960 € | 2.269,74 € |
| Unit Price without VAT: | 108,19000 € |
|---|---|
| Unit Price with VAT: | 128,74610 € |

