
RG213-TMRA-NFBH(QTY:65M) | |
|---|---|
DigiKey Part Number | 4613-RG213-TMRA-NFBH(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TMRA-NFBH(QTY:65M) |
Description | COAX CBL TNC TO N-TYPE 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-213 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,71000 € | 377,71 € |
| 10 | 346,67300 € | 3.466,73 € |
| 25 | 316,95840 € | 7.923,96 € |
| Unit Price without VAT: | 377,71000 € |
|---|---|
| Unit Price with VAT: | 449,47490 € |

