
RG213-TM-UM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-TM-UM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TM-UM(QTY:2ft) |
Description | COAX CBL TNC TO UHF 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-213 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 € | 58,79 € |
| 10 | 53,95800 € | 539,58 € |
| 25 | 49,33320 € | 1.233,33 € |
| Unit Price without VAT: | 58,79000 € |
|---|---|
| Unit Price with VAT: | 69,96010 € |

