Cable Assembly Coaxial TNC to TNC RG-213 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-TM(QTY:20M)

DigiKey Part Number
4613-RG213-TM-TM(QTY:20M)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-TM(QTY:20M)
Description
COAX CBL TNC TO TNC 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-213 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
787.4" (20.0m) 65.6'
Part Status
Active
Cable Type
RG-213
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3.3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,50000 €148,50 €
10129,81200 €1.298,12 €
25120,88640 €3.022,16 €
Unit Price without VAT:148,50000 €
Unit Price with VAT:176,71500 €