Cable Assembly Coaxial TNC to TNC RG-213 511.8" (13.0m) 42.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-TM(QTY:13M)

DigiKey Part Number
4613-RG213-TM-TM(QTY:13M)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-TM(QTY:13M)
Description
COAX CBL TNC TO TNC 42.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-213 511.8" (13.0m) 42.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
511.8" (13.0m) 42.7'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,22000 €119,22 €
10109,43000 €1.094,30 €
25100,05040 €2.501,26 €
Unit Price without VAT:119,22000 €
Unit Price with VAT:141,87180 €