Cable Assembly Coaxial TNC to RP-SMA RG-213 900.0" (22.9m) 75.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-SMRP(QTY:75ft)

DigiKey Part Number
4613-RG213-TM-SMRP(QTY:75ft)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-SMRP(QTY:75ft)
Description
COAX CBL TNC TO RP-SMA 75'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to RP-SMA RG-213 900.0" (22.9m) 75.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
900.0" (22.9m) 75.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to RP-SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
RP-SMA Plug
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,96000 €168,96 €
10155,07600 €1.550,76 €
25141,78360 €3.544,59 €
Unit Price without VAT:168,96000 €
Unit Price with VAT:201,06240 €