
RG213-TM-SFRP(QTY:75ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-TM-SFRP(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TM-SFRP(QTY:75ft) |
Description | COAX CBL TNC TO RP-SMA 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to RP-SMA RG-213 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to RP-SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,96000 € | 168,96 € |
| 10 | 155,07600 € | 1.550,76 € |
| 25 | 141,78360 € | 3.544,59 € |
| Unit Price without VAT: | 168,96000 € |
|---|---|
| Unit Price with VAT: | 201,06240 € |

