Cable Assembly Coaxial TNC to SMA RG-213 360.0" (9.1m) 30.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-SF(QTY:30ft)

DigiKey Part Number
4613-RG213-TM-SF(QTY:30ft)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-SF(QTY:30ft)
Description
COAX CBL TNC TO SMA 30'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-213 360.0" (9.1m) 30.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to SMA
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
360.0" (9.1m) 30.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,59000 €100,59 €
1092,33000 €923,30 €
2584,41560 €2.110,39 €
Unit Price without VAT:100,59000 €
Unit Price with VAT:119,70210 €