
RG213-TM-SF(QTY:15ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-TM-SF(QTY:15ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-TM-SF(QTY:15ft) |
Description | COAX CBL TNC TO SMA 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-213 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,79000 € | 78,79 € |
| 10 | 72,31300 € | 723,13 € |
| 25 | 66,11480 € | 1.652,87 € |
| Unit Price without VAT: | 78,79000 € |
|---|---|
| Unit Price with VAT: | 93,76010 € |

