Cable Assembly Coaxial N-Type to TNC RG-213 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-NM(QTY:7M)

DigiKey Part Number
4613-RG213-TM-NM(QTY:7M)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-NM(QTY:7M)
Description
COAX CBL N-TYPE TO TNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-213 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
275.6" (7.0m) 23.0'
Part Status
Active
Cable Type
RG-213
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3.3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,82000 €85,82 €
1075,02500 €750,25 €
2569,86160 €1.746,54 €
Unit Price without VAT:85,82000 €
Unit Price with VAT:102,12580 €