Cable Assembly Coaxial TNC to N-Type RG-213 2165.4" (55.0m) 180.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-NFBH(QTY:55M)

DigiKey Part Number
4613-RG213-TM-NFBH(QTY:55M)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-NFBH(QTY:55M)
Description
COAX CBL TNC TO N-TYPE 180.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-213 2165.4" (55.0m) 180.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
2165.4" (55.0m) 180.4'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to N-Type
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1328,00000 €328,00 €
10301,05000 €3.010,50 €
25275,24520 €6.881,13 €
Unit Price without VAT:328,00000 €
Unit Price with VAT:390,32000 €