Cable Assembly Coaxial TNC to 7/16 DIN RG-213 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TM-716FC(QTY:8ft)

DigiKey Part Number
4613-RG213-TM-716FC(QTY:8ft)-ND
Manufacturer
Manufacturer Product Number
RG213-TM-716FC(QTY:8ft)
Description
COAX CBL TNC TO 7/16 DIN 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to 7/16 DIN RG-213 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
96.0" (2.4m) 8.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,18000 €67,18 €
1061,65300 €616,53 €
2556,36880 €1.409,22 €
Unit Price without VAT:67,18000 €
Unit Price with VAT:79,94420 €