Cable Assembly Coaxial TNC to SMA RG-213 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TF-SF(QTY:2M)

DigiKey Part Number
4613-RG213-TF-SF(QTY:2M)-ND
Manufacturer
Manufacturer Product Number
RG213-TF-SF(QTY:2M)
Description
COAX CBL TNC TO SMA 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-213 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
78.7" (2.0m) 6.6'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,55000 €64,55 €
1059,24400 €592,44 €
2554,16600 €1.354,15 €
Unit Price without VAT:64,55000 €
Unit Price with VAT:76,81450 €