Cable Assembly Coaxial TNC to SMA RG-213 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-TF-SF(QTY:10ft)

DigiKey Part Number
4613-RG213-TF-SF(QTY:10ft)-ND
Manufacturer
Manufacturer Product Number
RG213-TF-SF(QTY:10ft)
Description
COAX CBL TNC TO SMA 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-213 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
120.0" (3.0m) 10.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,21000 €70,21 €
1064,44200 €644,42 €
2558,91840 €1.472,96 €
Unit Price without VAT:70,21000 €
Unit Price with VAT:83,54990 €