Cable Assembly Coaxial SMA to SMA RG-213 3543.3" (90.0m) 295.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SM-SF(QTY:90M)

DigiKey Part Number
4613-RG213-SM-SF(QTY:90M)-ND
Manufacturer
Manufacturer Product Number
RG213-SM-SF(QTY:90M)
Description
COAX CBL SMA TO SMA 295.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-213 3543.3" (90.0m) 295.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3543.3" (90.0m) 295.3'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,98000 €501,98 €
10460,73200 €4.607,32 €
25421,24120 €10.531,03 €
Unit Price without VAT:501,98000 €
Unit Price with VAT:597,35620 €