Cable Assembly Coaxial SMA to SMA RG-213 660.0" (16.8m) 55.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SM-SF(QTY:55ft)

DigiKey Part Number
4613-RG213-SM-SF(QTY:55ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SM-SF(QTY:55ft)
Description
COAX CBL SMA TO SMA 55'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-213 660.0" (16.8m) 55.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
660.0" (16.8m) 55.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,58000 €138,58 €
10127,18800 €1.271,88 €
25116,28680 €2.907,17 €
Unit Price without VAT:138,58000 €
Unit Price with VAT:164,91020 €