Cable Assembly Coaxial RP-SMA to N-Type RG-213 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SFRP-NFBH(QTY:40ft)

DigiKey Part Number
4613-RG213-SFRP-NFBH(QTY:40ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SFRP-NFBH(QTY:40ft)
Description
COAX CBL RP-SMA TO N-TYPE 40'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type RG-213 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
480.0" (12.2m) 40.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,79000 €115,79 €
10106,27300 €1.062,73 €
2597,16400 €2.429,10 €
Unit Price without VAT:115,79000 €
Unit Price with VAT:137,79010 €