
RG213-SFRP-NF(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-SFRP-NF(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SFRP-NF(QTY:17ft) |
Description | COAX CBL RP-SMA TO N-TYPE 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-213 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,86000 € | 81,86 € |
| 10 | 75,13700 € | 751,37 € |
| 25 | 68,69640 € | 1.717,41 € |
| Unit Price without VAT: | 81,86000 € |
|---|---|
| Unit Price with VAT: | 97,41340 € |

