
RG213-SF-UM(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-RG213-SF-UM(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-UM(QTY:7M) |
Description | COAX CBL SMA TO UHF 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-213 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,40000 € | 89,40 € |
| 10 | 82,05600 € | 820,56 € |
| 25 | 75,02240 € | 1.875,56 € |
| Unit Price without VAT: | 89,40000 € |
|---|---|
| Unit Price with VAT: | 106,38600 € |

