Cable Assembly Coaxial SMA to UHF RG-213 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-UM(QTY:6M)

DigiKey Part Number
4613-RG213-SF-UM(QTY:6M)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-UM(QTY:6M)
Description
COAX CBL SMA TO UHF 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to UHF RG-213 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
236.2" (6.0m) 19.7'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to UHF
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,43000 €84,43 €
1077,49300 €774,93 €
2570,85120 €1.771,28 €
Unit Price without VAT:84,43000 €
Unit Price with VAT:100,47170 €