Cable Assembly Coaxial SMA to UHF RG-213 2559.0" (65.0m) 213.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-UM(QTY:65M)

DigiKey Part Number
4613-RG213-SF-UM(QTY:65M)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-UM(QTY:65M)
Description
COAX CBL SMA TO UHF 213.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to UHF RG-213 2559.0" (65.0m) 213.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2559.0" (65.0m) 213.2'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to UHF
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1377,71000 €377,71 €
10346,67300 €3.466,73 €
25316,95840 €7.923,96 €
Unit Price without VAT:377,71000 €
Unit Price with VAT:449,47490 €