Cable Assembly Coaxial SMA to TNC RG-213 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-TM(QTY:8M)

DigiKey Part Number
4613-RG213-SF-TM(QTY:8M)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-TM(QTY:8M)
Description
COAX CBL SMA TO TNC 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-213 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
315.0" (8.0m) 26.2'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,37000 €94,37 €
1086,61800 €866,18 €
2579,19360 €1.979,84 €
Unit Price without VAT:94,37000 €
Unit Price with VAT:112,30030 €