
RG213-SF-TM(QTY:4ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-SF-TM(QTY:4ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-TM(QTY:4ft) |
Description | COAX CABLE SMA TO TNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-213 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,87000 € | 61,87 € |
| 10 | 56,78200 € | 567,82 € |
| 25 | 51,91480 € | 1.297,87 € |
| Unit Price without VAT: | 61,87000 € |
|---|---|
| Unit Price with VAT: | 73,62530 € |

