
RG213-SF-SF(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG213-SF-SF(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-SF(QTY:100M) |
Description | COAX CBL SMA TO SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-213 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,69000 € | 551,69 € |
| 10 | 506,35600 € | 5.063,56 € |
| 25 | 462,95400 € | 11.573,85 € |
| Unit Price without VAT: | 551,69000 € |
|---|---|
| Unit Price with VAT: | 656,51110 € |

