Cable Assembly Coaxial SMA to N-Type RG-213 168.0" (4.3m) 14.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-NM(QTY:14ft)

DigiKey Part Number
4613-RG213-SF-NM(QTY:14ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-NM(QTY:14ft)
Description
COAX CBL SMA TO N-TYPE 14'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-213 168.0" (4.3m) 14.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
168.0" (4.3m) 14.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,29000 €76,29 €
1070,02000 €700,20 €
2564,01800 €1.600,45 €
Unit Price without VAT:76,29000 €
Unit Price with VAT:90,78510 €