
RG213-SF-NFBH(QTY:3M) | |
|---|---|
DigiKey Part Number | 4613-RG213-SF-NFBH(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-NFBH(QTY:3M) |
Description | COAX CBL SMA TO N-TYPE 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-213 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,52000 € | 69,52 € |
| 10 | 63,80600 € | 638,06 € |
| 25 | 58,33720 € | 1.458,43 € |
| Unit Price without VAT: | 69,52000 € |
|---|---|
| Unit Price with VAT: | 82,72880 € |

