Cable Assembly Coaxial SMA to N-Type RG-213 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-NF(QTY:50M)

DigiKey Part Number
4613-RG213-SF-NF(QTY:50M)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-NF(QTY:50M)
Description
COAX CBL SMA TO N-TYPE 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-213 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1968.5" (50.0m) 164.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1303,14000 €303,14 €
10278,23800 €2.782,38 €
25254,38880 €6.359,72 €
Unit Price without VAT:303,14000 €
Unit Price with VAT:360,73660 €