Cable Assembly Coaxial SMA to N-Type RG-213 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-NF(QTY:1ft)

DigiKey Part Number
4613-RG213-SF-NF(QTY:1ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-NF(QTY:1ft)
Description
COAX CBL SMA TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-213 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-213
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,54000 €56,54 €
1051,89300 €518,93 €
2547,44480 €1.186,12 €
Unit Price without VAT:56,54000 €
Unit Price with VAT:67,28260 €