Cable Assembly Coaxial SMA to BNC RG-213 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-BM(QTY:9ft)

DigiKey Part Number
4613-RG213-SF-BM(QTY:9ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-BM(QTY:9ft)
Description
COAX CABLE SMA TO BNC 9'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to BNC RG-213 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to BNC
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
108.0" (2.7m) 9.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,55000 €69,55 €
1063,84200 €638,42 €
2558,36920 €1.459,23 €
Unit Price without VAT:69,55000 €
Unit Price with VAT:82,76450 €