
RG213-SF-716M(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-SF-716M(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-716M(QTY:5ft) |
Description | COAX CBL SMA TO 7/16 DIN 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to 7/16 DIN RG-213 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to 7/16 DIN | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,61000 € | 62,61 € |
| 10 | 57,47000 € | 574,70 € |
| 25 | 52,54440 € | 1.313,61 € |
| Unit Price without VAT: | 62,61000 € |
|---|---|
| Unit Price with VAT: | 74,50590 € |

