Cable Assembly Coaxial SMA to 7/16 DIN RG-213 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-SF-716FC(QTY:2ft)

DigiKey Part Number
4613-RG213-SF-716FC(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
RG213-SF-716FC(QTY:2ft)
Description
COAX CBL SMA TO 7/16 DIN 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to 7/16 DIN RG-213 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,06000 €58,06 €
1053,28700 €532,87 €
2548,71960 €1.217,99 €
Unit Price without VAT:58,06000 €
Unit Price with VAT:69,09140 €