
RG213-NM-SMRP(QTY:55ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-NM-SMRP(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NM-SMRP(QTY:55ft) |
Description | COAX CBL RP-SMA TO N-TYPE 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-213 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 660.0" (16.8m) 55.0' |
Style RP-SMA to N-Type | Cable Type RG-213 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,58000 € | 138,58 € |
| 10 | 127,18800 € | 1.271,88 € |
| 25 | 116,28680 € | 2.907,17 € |
| Unit Price without VAT: | 138,58000 € |
|---|---|
| Unit Price with VAT: | 164,91020 € |

