Cable Assembly Coaxial N-Type to UHF RG-213 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-UM(QTY:4M)

DigiKey Part Number
4613-RG213-NFBH-UM(QTY:4M)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-UM(QTY:4M)
Description
COAX CBL N-TYPE TO UHF 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF RG-213 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
157.5" (4.0m) 13.1'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to UHF
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
UHF Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,49000 €74,49 €
1068,36900 €683,69 €
2562,50840 €1.562,71 €
Unit Price without VAT:74,49000 €
Unit Price with VAT:88,64310 €