Cable Assembly Coaxial N-Type to TNC RG-213 840.0" (21.3m) 70.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-TF(QTY:70ft)

DigiKey Part Number
4613-RG213-NFBH-TF(QTY:70ft)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-TF(QTY:70ft)
Description
COAX CBL N-TYPE TO TNC 70'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-213 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
840.0" (21.3m) 70.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
TNC Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,36000 €161,36 €
10148,10400 €1.481,04 €
25135,40960 €3.385,24 €
Unit Price without VAT:161,36000 €
Unit Price with VAT:192,01840 €