Cable Assembly Coaxial N-Type to TNC RG-213 3937.0" (100.0m) 328.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-TF(QTY:100M)

DigiKey Part Number
4613-RG213-NFBH-TF(QTY:100M)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-TF(QTY:100M)
Description
COAX CBL N-TYPE TO TNC 328.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-213 3937.0" (100.0m) 328.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
3937.0" (100.0m) 328.1'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
TNC Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1551,69000 €551,69 €
10506,35600 €5.063,56 €
25462,95400 €11.573,85 €
Unit Price without VAT:551,69000 €
Unit Price with VAT:656,51110 €