
RG213-NFBH-SF(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-RG213-NFBH-SF(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NFBH-SF(QTY:80ft) |
Description | COAX CBL N-TYPE TO SMA 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-213 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,78000 € | 178,78 € |
| 10 | 164,08800 € | 1.640,88 € |
| 25 | 150,02320 € | 3.750,58 € |
| Unit Price without VAT: | 178,78000 € |
|---|---|
| Unit Price with VAT: | 212,74820 € |

