Cable Assembly Coaxial N-Type to SMA RG-213 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-SF(QTY:75M)

DigiKey Part Number
4613-RG213-NFBH-SF(QTY:75M)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-SF(QTY:75M)
Description
COAX CBL N-TYPE TO SMA 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-213 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2952.7" (75.0m) 246.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Jack
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1427,41000 €427,41 €
10392,29700 €3.922,97 €
25358,67120 €8.966,78 €
Unit Price without VAT:427,41000 €
Unit Price with VAT:508,61790 €