
RG213-NFBH-SF(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NFBH-SF(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NFBH-SF(QTY:35M) |
Description | COAX CBL N-TYPE TO SMA 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-213 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,46000 € | 231,46 € |
| 10 | 212,44300 € | 2.124,43 € |
| 25 | 194,23400 € | 4.855,85 € |
| Unit Price without VAT: | 231,46000 € |
|---|---|
| Unit Price with VAT: | 275,43740 € |

