
RG213-NFBH-NMRA(QTY:17M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NFBH-NMRA(QTY:17M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NFBH-NMRA(QTY:17M) |
Description | COAX CBL N-TYPE TO N-TYPE 55.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 669.3" (17.0m) 55.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 669.3" (17.0m) 55.8' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,86000 € | 140,86 € |
| 10 | 129,28700 € | 1.292,87 € |
| 25 | 118,20520 € | 2.955,13 € |
| Unit Price without VAT: | 140,86000 € |
|---|---|
| Unit Price with VAT: | 167,62340 € |

