
RG213-NFBH-NFBH(QTY:55M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NFBH-NFBH(QTY:55M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NFBH-NFBH(QTY:55M) |
Description | COAX CBL N-TYPE TO N-TYPE 180.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-213 2165.4" (55.0m) 180.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 2165.4" (55.0m) 180.4' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,00000 € | 328,00 € |
| 10 | 301,05000 € | 3.010,50 € |
| 25 | 275,24520 € | 6.881,13 € |
| Unit Price without VAT: | 328,00000 € |
|---|---|
| Unit Price with VAT: | 390,32000 € |

