Cable Assembly Coaxial N-Type to N-Type RG-213 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NFBH-NFBH(QTY:10M)

DigiKey Part Number
4613-RG213-NFBH-NFBH(QTY:10M)-ND
Manufacturer
Manufacturer Product Number
RG213-NFBH-NFBH(QTY:10M)
Description
COAX CBL N-TYPE TO N-TYPE 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-213 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Active
Cable Type
RG-213
Style
N-Type to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,32000 €104,32 €
1095,74300 €957,43 €
2587,53640 €2.188,41 €
Unit Price without VAT:104,32000 €
Unit Price with VAT:124,14080 €