Cable Assembly Coaxial N-Type to SMA RG-213 1574.8" (40.0m) 131.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NF-SF(QTY:40M)

DigiKey Part Number
4613-RG213-NF-SF(QTY:40M)-ND
Manufacturer
Manufacturer Product Number
RG213-NF-SF(QTY:40M)
Description
COAX CBL N-TYPE TO SMA 131.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-213 1574.8" (40.0m) 131.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1574.8" (40.0m) 131.2'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1253,44000 €253,44 €
10232,61400 €2.326,14 €
25212,67560 €5.316,89 €
Unit Price without VAT:253,44000 €
Unit Price with VAT:301,59360 €