Cable Assembly Coaxial N-Type to SMA RG-213 204.0" (5.2m) 17.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NF-SF(QTY:17ft)

DigiKey Part Number
4613-RG213-NF-SF(QTY:17ft)-ND
Manufacturer
Manufacturer Product Number
RG213-NF-SF(QTY:17ft)
Description
COAX CBL N-TYPE TO SMA 17'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-213 204.0" (5.2m) 17.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
204.0" (5.2m) 17.0'
Packaging
Bulk
Cable Type
RG-213
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,84000 €80,84 €
1074,20300 €742,03 €
2567,84240 €1.696,06 €
Unit Price without VAT:80,84000 €
Unit Price with VAT:96,19960 €